SN74CB3T16210DGGR
![Фото 1/2 SN74CB3T16210DGGR](https://static.chipdip.ru/lib/686/DOC001686277.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC027097985.jpg)
от 264 руб. × 4 платежа
Описание
The SN74CB3T16210DGGR is a high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It is organized as two 10-bit bus switch with separate OE inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the associated 10-bit bus switch is OFF and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down.
• Output voltage translation tracks VCC
• Supports mixed-mode signal operation on all data I/O ports
• Bidirectional data flow with near-zero propagation delay
• Low ON-state resistance (ron) characteristics
• Low input/output capacitance minimizes loading
• Data and control inputs provide undershoot clamp diodes
• Low power consumption
• Ioff Supports partial-power-down mode operation
• Latch-up performance exceeds 250mA per JESD 17
• Green product and no Sb/Br
Технические параметры
Выходной Ток | 64мА |
Задержка Распространения | 250мкс |
Количество Входов | 20Inputs |
Количество Выводов | 48вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.3В |
Стиль Корпуса Микросхемы Логики | TSSOP |
Тип Логики | FET Переключатель Шин |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 10 bit |
On Resistance - Max: | 9.5 Ohms |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Organization: | 10x1:1 |
Package / Case: | TSSOP-48 |
Product Category: | Digital Bus Switch ICs |
Product Type: | Digital Bus Switch ICs |
Propagation Delay - Max: | 250 ps |
Series: | SN74CB3T16210 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем