CSTNR6M00GH5L000R0

CSTNR6M00GH5L000R0
Изображения служат только для ознакомления,
см. техническую документацию
8367 шт., срок 6-8 недель
160 руб.
от 10 шт.130 руб.
от 50 шт.106 руб.
от 100 шт.90.55 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007551043
Бренд: Murata Electronics

Описание

Automotive Timing / Infotainment / Sound Devices Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 3000
Frequency Stability: 0.07%
Frequency: 6 MHz
Load Capacitance: 39 pF
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Temperature Range: -20 C to+85 C
Package/Case: 4.5 mm x 2 mm
Packaging: Reel, Cut Tape
Product Category: Resonators
Product Type: Resonators
Subcategory: Resonators
Termination Style: SMD/SMT
Tolerance: 0.07%
Type: Small Cap Chip Type Ceramic Capacitor
Вес, г 0.04

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.