AD7787BRMZ-RL

AD7787BRMZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
4 150 руб.
от 10 шт.3 590 руб.
от 25 шт.3 220 руб.
от 100 шт.2 634.42 руб.
1 шт. на сумму 4 150 руб.
Плати частями
от 1 039 руб. × 4 платежа
Номенклатурный номер: 8007551839
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.5 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: +/-10 uV
INL - Integral Nonlinearity: +/-15 ppm
Input Type: Differential/Single-Ended
Input Voltage: 2.5 V, +/-2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Pd - Power Dissipation: 800 uW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 120 S/s
Series: AD7787
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 327 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем