ACPL-K70A-560E

ACPL-K70A-560E
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.720 руб.
от 100 шт.512 руб.
от 500 шт.401.63 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8007552705
Бренд: Broadcom Limited

Описание

ACPL-K70A/K73A High-Speed Optocouplers
Broadcom ACPL-K70A/K73A High-Speed Optocouplers are high gain series couplers that use LED and an integrated high gain photodetector. This provides an extremely high current transfer ratio between input and output. These optocouplers come with separate pins for the photodiode and output stage that result in LVTTL-compatible saturation voltages and high-speed operation. The V CC and V O terminals tied together to achieve conventional photodarlington operation. These ACPL-K70A/K73A optocouplers feature low input current, high current gain, low power consumption, and base access allows gain bandwidth adjustment.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 8000%
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 12 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 60 mA
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: LVCMOS, LVTTL
Package / Case: SOIC-8
Pd - Power Dissipation: 100 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 604 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»