TMP6331QDYARQ1

TMP6331QDYARQ1
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.77 руб.
от 25 шт.68 руб.
от 50 шт.58.24 руб.
Добавить в корзину 2 шт. на сумму 186 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007554273
Бренд: Texas Instruments

Описание

TMP63/TMP63-Q1 Linear Thermistors
Texas Instruments TMP63/TMP63-Q1 Linear Thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. Their low power consumption and a small thermal mass minimize the impact of self-heating. With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the Texas Instruments TMP63/TMP63-Q1 also allows for close placement to heat sources and quick response times.

Технические параметры

Brand: Texas Instruments
Current Rating: 40 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: SOT-5X3-2
Packaging: Reel, Cut Tape
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 100 kOhms
Series: TMP63-Q1
Subcategory: Thermistors
Temperature Coefficient: 6400 ppm/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating DC: 6 VDC

Техническая документация