DAC61416RHAT

DAC61416RHAT
Изображения служат только для ознакомления,
см. техническую документацию
12 990 руб.
от 10 шт.10 990 руб.
от 25 шт.9 800 руб.
от 100 шт.8 878.90 руб.
1 шт. на сумму 12 990 руб.
Плати частями
от 3 249 руб. × 4 платежа
Номенклатурный номер: 8007555587
Бренд: Texas Instruments

Описание

DACx1416 Digital-to-Analog Converters (DACs) Texas Instruments DACx1416 Digital-to-Analog Converters (DACs) are a pin-compatible family of 16-channel, buffered, high-voltage output digital-to-analog converters (DACs) with 16, 14, and 12-bit resolution. The Texas Instruments DACx1416 includes a low drift, 2.5V internal reference, eliminating the need for an external precision reference in most applications. These devices are specified monotonic and provide high linearity of ±1LSB INL.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V, 4.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: 250
Features: Integrated Temp Sensor
Gain Error: 0.02%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 10 mA
Output Type: Voltage Buffered
Package / Case: VQFN-40
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Settling Time: 12 us
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: High Voltage Output DAC
Вес, г 0.089

Техническая документация

Datasheet DAC61416RHAT
pdf, 3623 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем