ATTINY104-SSNR
![Фото 1/2 ATTINY104-SSNR](https://static.chipdip.ru/lib/510/DOC030510306.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088785.jpg)
250 руб.
от 25 шт. —
210 руб.
от 100 шт. —
182 руб.
от 3000 шт. —
157.77 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R
Технические параметры
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 32 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 12 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 6 I/O |
Package / Case: | SOIC-14 |
Processor Series: | ATtiny 102 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 kB |
Program Memory Type: | Flash |
Series: | ATtiny104 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATtiny |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 12 |
Maximum CPU Frequency (MHz) | 12 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of ADCs | Single |
Number of I/Os | 12 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 1KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 32B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем