CSD17505Q5A

CSD17505Q5A
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.380 руб.
от 100 шт.284 руб.
от 500 шт.224.20 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007556602
Бренд: Texas Instruments

Описание

Texas Instruments NexFET™ Power MOSFET
The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 6.1 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 3.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC
Rds On - Drain-Source Resistance: 4.6 mOhms
Rise Time: 11.5 ns
Series: CSD17505Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V
Current - Continuous Drain (Id) @ 25В°C 24A(Ta), 100A(Tc)
Drain to Source Voltage (Vdss) 30V
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1980pF @ 15V
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case 8-PowerTDFN
Packaging Cut Tape(CT)
Part Status Not For New Designs
Power Dissipation (Max) 3.2W(Ta)
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V
Series NexFETв(ў
Supplier Device Package 8-VSONP(5x6)
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 1.8V @ 250ВµA
Вес, г 4

Техническая документация

Datasheet CSD17505Q5A
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов