ERM8-060-05.0-S-DV-TR

Фото 1/2 ERM8-060-05.0-S-DV-TR
Изображения служат только для ознакомления,
см. техническую документацию
686 шт., срок 6-8 недель
2 090 руб.
от 10 шт.1 770 руб.
от 25 шт.1 660 руб.
от 50 шт.1 511.96 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Номенклатурный номер: 8007559744
Бренд: Samtec

Описание

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.4 A
Data Rate: 56 Gbps
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 56 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 120 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: ERM8
Stack Height: 10 mm, 12 mm, 14 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Edge Rate
Voltage Rating: 300 VAC
Body Orientation Straight
Connector System Board to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.4A
Mounting Type Surface Mount
Number of Contacts 120
Number of Rows 2
Pitch 0.8mm
Series ERM8
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 200 V

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet
pdf, 184 КБ
Datasheet
pdf, 762 КБ
Datasheet
pdf, 1083 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.