LM5104MX/NOPB

Фото 1/3 LM5104MX/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.710 руб.
от 25 шт.630 руб.
от 100 шт.510.71 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги7
Номенклатурный номер: 8007559955
Бренд: Texas Instruments

Описание

Драйвер полумостовой высоковольтный 8-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 600 ns
Features: Synchronous
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 7.5 V to 14 V
Output Current: 1.8 A
Package / Case: SOIC-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Propagation Delay - Max: 56 ns
Rise Time: 600 ns
Series: LM5104
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 9 V
Technology: Si
Type: High-Side, Low-Side
Automotive No
Bridge Type Full Bridge|Half Bridge
Driver Configuration Inverting|Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Synchronous
Input Logic Compatibility CMOS
Latch-Up Proof No
Lead Shape Gull-wing
Maximum Fall Time (ns) 600(Typ)
Maximum Operating Supply Voltage (V) 14
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 56
Maximum Rise Time (ns) 600(Typ)
Maximum Supply Current (mA) 3
Minimum Operating Supply Voltage (V) 9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 1.8(Typ)
Pin Count 8
PPAP No
Special Features Synchronous
Standard Package Name SO
Supplier Package SOIC
Type MOSFET
Typical Input High Threshold Voltage (V) 1.8
Typical Input Low Threshold Voltage (V) 1.8
Вес, г 0.145

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем