ASPI-2012-4R7M-T

Фото 1/2 ASPI-2012-4R7M-T
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.76 руб.
от 25 шт.70 руб.
от 50 шт.58.24 руб.
2 шт. на сумму 186 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007560652
Бренд: Abracon

Описание

Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Application: Power
Brand: ABRACON
Case Code - in: 0808
Case Code - mm: 2020
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 4.7 uH
Manufacturer: ABRACON
Maximum DC Current: 820 mA
Maximum DC Resistance: 294 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0808(2020 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 970 mA
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor
Case/Package Nonstandard
Composition Wirewound
Core Material Ferrite
Current Rating 900 mA
DC Resistance (DCR) 294 mΩ
Height - Seated (Max) 1.1938 mm
Inductance 4.7 µH
Max DC Current 1.1 A
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Saturation Current 1.1 A
Shielding Shielded
Termination SMD/SMT
Test Frequency 1 MHz
Tolerance 20%

Техническая документация

Datasheet
pdf, 1729 КБ
Datasheet ASPI-2012-1R0M-T
pdf, 1720 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»