AD847ARZ-REEL7

AD847ARZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 390 руб.
от 25 шт.2 130 руб.
от 100 шт.1 718.02 руб.
1 шт. на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
Номенклатурный номер: 8007564601
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 95 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: 750
GBP - Gain Bandwidth Product: 50 MHz
Ib - Input Bias Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.3 mA
Operating Supply Voltage: 9 V to 36 V
Output Current per Channel: 32 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 800 mW
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Shutdown: No Shutdown
SR - Slew Rate: 200 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 9 V, +/-4.5 V
Type: General Purpose Amplifier
Voltage Gain dB: 70.88 dB
Vos - Input Offset Voltage: 500 uV

Техническая документация

Datasheet
pdf, 243 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем