SMBJ51A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9816 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
98 руб.
от 100 шт. —
54 руб.
от 500 шт. —
46.52 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
SMBJ ESD Suppressor (TVS) Diodes
Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).
Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).
Технические параметры
Clamping Voltage Max | 82.4В |
Reverse Standoff Voltage | 51В |
Импульсная Рассеиваемая Мощность | 600Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMBJ |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | 62.7В |
Минимальное Значение Напряжения Пробоя | 56.7В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | DO-214AA |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Taiwan Semiconductor |
Breakdown Voltage: | 56.7 V |
Clamping Voltage: | 82.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 7.6 A |
Manufacturer: | Taiwan Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Pd - Power Dissipation: | 3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 51 V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Inward L-Lead |
Maximum Clamping Voltage (V) | 82.4 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 7.6 |
Maximum Power Dissipation (mW) | 3000 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 51 |
Minimum Breakdown Voltage (V) | 56.7 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 100 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Test Current (mA) | 1 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 316 КБ
Datasheet
pdf, 366 КБ
Datasheet
pdf, 377 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.