AD7490BCPZ-REEL7
![Фото 1/2 AD7490BCPZ-REEL7](https://static.chipdip.ru/lib/166/DOC004166701.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/614/DOC010614834.jpg)
5 050 руб.
от 10 шт. —
4 360 руб.
от 25 шт. —
3 910 руб.
от 100 шт. —
3 205.83 руб.
1 шт.
на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
от 1 264 руб. × 4 платежа
Описание
16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2.5V/5V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 12.5 |
Maximum Supply Current | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 16 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 69.5dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Commercial |
Voltage Reference | External |
Voltage Supply Source | Single |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7490SDZ |
DNL - Differential Nonlinearity: | -0.95 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 16 Input |
Number of Channels: | 16 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-32 |
Pd - Power Dissipation: | 12.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7490 |
SNR - Signal to Noise Ratio: | 69.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем