AD8231TCPZ-EP-R7

AD8231TCPZ-EP-R7
Изображения служат только для ознакомления,
см. техническую документацию
3 910 руб.
от 10 шт.3 380 руб.
от 25 шт.3 030 руб.
от 100 шт.2 482.29 руб.
1 шт. на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
Номенклатурный номер: 8007567636
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 7 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 700 kHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
Development Kit: AD8231-EVALZ
Dual Supply Voltage: +/-3 V
Factory Pack Quantity: Factory Pack Quantity: 1500
GBP - Gain Bandwidth Product: 7 MHz
Ib - Input Bias Current: 250 pA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 10 GOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Operating Supply Voltage: 3 V to 6 V
Package / Case: LFCSP-16
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: AD8231
SR - Slew Rate: 1.1 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 15 uV

Техническая документация

Datasheet
pdf, 2182 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем