ADV7391BCPZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 410 руб.
от 10 шт. —
2 940 руб.
от 25 шт. —
2 640 руб.
от 100 шт. —
2 161.07 руб.
1 шт.
на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
от 854 руб. × 4 платежа
Посмотреть аналоги4
Описание
Video Encoder 3 DAC 10bit Automotive 32-Pin LFCSP EP T/R
Технические параметры
ADC/DAC Resolution (bit) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89|3.465|3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|2.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DACs | 3 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Signal to Noise Ratio (dB) | 75 |
Standard Input Type | CCIR-656|ITU-R BT.1358 |
Standard Output Type | NTSC|PAL |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Type | Encoder |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 1|4|81|122 |
Brand | Analog Devices |
Development Kit | EVAL-ADV7391EBZ |
Factory Pack Quantity | 5000 |
Input Type | CCIR-656, ITU-R BT.1358 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 3 Channel |
Operating Supply Current | 81 mA |
Operating Supply Voltage | 1.8 V, 3.3 V |
Output Type | NTSC, PAL |
Package / Case | LFCSP-32 |
Product Category | Video ICs |
Product Type | Video ICs |
Resolution | 10 bit |
Series | ADV7391 |
Subcategory | Video ICs |
Supply Voltage - Max | 1.89 V, 3.465 V, 3.63 V |
Supply Voltage - Min | 1.71 V, 2.6 V |
Brand: | Analog Devices |
Development Kit: | EVAL-ADV7391EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Input Type: | CCIR-656, ITU-R BT.1358 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Number of DACs: | 3 |
Operating Supply Current: | 81 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | NTSC, PAL |
Package / Case: | LFCSP-32 |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7391 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V, 3.465 V, 3.63 V |
Supply Voltage - Min: | 1.71 V, 2.6 V |
Type: | Video Encoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем