DF65-6P-1.7V(21)

DF65-6P-1.7V(21)
Изображения служат только для ознакомления,
см. техническую документацию
11007 шт., срок 6-8 недель
330 руб.
от 10 шт.250 руб.
от 100 шт.211 руб.
от 500 шт.161.02 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007575923
Бренд: Hirose Electric

Описание

DF65 1.7mm Pitch Board-to-Wire Connectors Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3.5 A
Factory Pack Quantity: 4000
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 6666008621
Pitch: 1.7 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 1345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.