LMP92066PWPR

LMP92066PWPR
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 10 шт.920 руб.
от 25 шт.837 руб.
от 100 шт.678.35 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8007579428
Бренд: Texas Instruments

Описание

LMP92066 Digital-to-Analog Converter

Texas Instruments LMP92066 Dual Precision Digital-to-Analog Converter (DAC) is a highly integrated temperature-controlled dual DAC. Both DACs can be programmed by two independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control terminal. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.3 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.74%FSR
INL - Integral Nonlinearity: 2.78 LSB
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Voltage
Package / Case: HTSSOP-16
Power Consumption: 30 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 12 bit
Series: LMP92066
Settling Time: 250 us
Subcategory: Data Converter ICs

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем