LTC6995MPS6-1#TRMPBF

Фото 1/2 LTC6995MPS6-1#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 10 шт.2 520 руб.
от 25 шт.2 260 руб.
от 100 шт.1 852.87 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8007580012
Бренд: Analog Devices

Описание

Clock & Timing ADI SLP

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Max Output Freq: 977 Hz
Maximum Input Frequency: 1 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.25 V to 5.5 V
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Series: LTC6995-1
Subcategory: Clock & Timer ICs
Type: Programmable Clock Generators
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset Yes
Maximum Frequency Accuracy ±2.2%
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 0.17
Maximum Symmetry (%) 50(Typ)
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Outputs 1
Output Level CMOS|Squarewave
Output Signal Type Single-Ended
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency Range (MHz) 0 to 0.000977
Standard Package Name SOT
Supplier Package TSOT-23
Supplier Temperature Grade Military
Type Silicon Oscillator
Typical Frequency Line Regulation 0.23%/V
Typical Frequency Temperature Coefficient ±0.005%/°C
Typical Operating Supply Voltage (V) 2.5|3.3|5
User Programming Method Resistor

Техническая документация

Datasheet
pdf, 1518 КБ
Datasheet
pdf, 1530 КБ

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем