AD8040ARUZ-REEL7

Фото 1/3 AD8040ARUZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 460 руб.
от 25 шт.1 330 руб.
от 100 шт.1 077.51 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8007580123
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

Amplifier Type: Voltage Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 16.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 45 MHz
Ib - Input Bias Current: 1.3 uA
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Operating Supply Voltage: 2.7 V to 12 V
Output Current per Channel: 1.3 mA
Output Type: Rail-to-Rail
Package/Case: TSSOP-14
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8040
Settling Time: 80 ns
Shutdown: No Shutdown
SR - Slew Rate: 60 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Topology: Voltage Feedback
Voltage Gain dB: 74 dB
Vos - Input Offset Voltage: 1.6 mV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type High Speed Amplifier
Maximum Dual Supply Voltage (V) ±6
Maximum Input Bias Current (uA) 2.8 5V
Maximum Input Offset Current (uA) 0.9 5V
Maximum Input Offset Voltage (mV) 6 5V
Maximum Operating Temperature (°C) 125
Maximum Quiescent Current (mA) 6 5V
Maximum Single Supply Voltage (V) 12
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 80 to 85
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 73
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Extended Industrial
Type High Speed Amplifier
Typical Dual Supply Voltage (V) ±5|±3
Typical Gain Bandwidth Product (MHz) 45
Typical Input Noise Voltage Density (nV/rtHz) 16.5 5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 1.1 5V
Typical Settling Time (ns) 82
Typical Single Supply Voltage (V) 9|3|5
Typical Slew Rate (V/us) 60 5V
Typical Voltage Gain (dB) 74
Диапазон Напряжения Питания 2.7В до 12В
Количество Выводов 14вывод(-ов)
Количество Усилителей 4 Усилителя
Максимальная Рабочая Температура 125 C
Минимальная Рабочая Температура -40 C
Полоса Пропускания 125МГц
Скорость Нарастания 63В/мкс
Стиль Корпуса Усилителя TSSOP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 468 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем