PCA9535PW,118

Фото 1/4 PCA9535PW,118
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.610 руб.
от 25 шт.557 руб.
от 100 шт.459.22 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8007580271
Бренд: NXP Semiconductor

Описание

Описание Резерв TSSOP-24

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Number of I/Os 16
Number of Addresses 8
Manual Reset No
Interface Type I2C|SMBus
Interface Speed (kHz) 400|100
I2C Bus Interface Mode Standard Mode|Fast Mode
Process Technology CMOS
Interrupt Output Yes
Output Type Open Drain
Minimum Operating Supply Voltage (V) 2.3
Maximum Operating Supply Voltage (V) 5.5
Maximum Sink Current per Bit (mA) 14(Typ)
Maximum Quiescent Current (uA) 1
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Maximum ESD Protection Voltage (kV) 2@HBM/1@CDM/0.2@MM
Packaging Tape and Reel
Standard Package Name SOP
Pin Count 24
Supplier Package TSSOP
Mounting Surface Mount
Package Height 0.95(Max)
Package Length 7.9(Max)
Package Width 4.5(Max)
PCB changed 24
Lead Shape Gull-wing
Features POR
Interface IВІC, SMBus
Maximum Clock Frequency 400kHz
Maximum Operating Temperature +85в„ѓ
Minimum Operating Temperature -40в„ѓ
Mounting Type Surface MountType
Operating Supply Voltage 2.3V ~ 5.5V
Output Current 10mA, 25mA
Brand: NXP Semiconductors
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 5 V
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: PCA9535
Logic Type: I2C, SMBus
Manufacturer: NXP
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Output Voltage: 5 V
Package / Case: TSSOP-24
Part # Aliases: 935273946118
Pd - Power Dissipation: 200 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCA9535
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: General Purpose

Техническая документация

Datasheet
pdf, 313 КБ
Datasheet
pdf, 396 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем