OPA1604AIDR

OPA1604AIDR
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
от 10 шт.1 220 руб.
от 25 шт.1 120 руб.
от 100 шт.900.14 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8007580548
Бренд: Texas Instruments

Описание

OPA1602/OPA1604 Soundplus™ Operational Amplifiers

Texas Instruments OPA1602/OPA1604 Soundplus™ Operational Amplifiers are high-performance, bipolar-input audio op amps that achieve very low 2.5nV/ Hz noise density with an ultra-low distortion of 0.00003% at 1kHz. The OPA1602/OPA1604 offers a rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. The OPA1602/OPA1604 also has a high output drive capability of ±30mA. These devices operate over a very wide supply range of ±2.25V to ±18V on only 2.6mA of supply current per channel. The Texas Instruments OPA1602/OPA1604 is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. These Soundplus audio op amps feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

Технические параметры

Audio - Load Impedance: 25 Ohms
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 114 dB to 120 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Burr-Brown Audio, Premium Sound
GBP - Gain Bandwidth Product: 35 MHz
Ib - Input Bias Current: 200 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 4.5 V to 36 V
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1604
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.00003%
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1 mV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем