B59421A0105A062

B59421A0105A062
Изображения служат только для ознакомления,
см. техническую документацию
45812 шт., срок 6-8 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.88 руб.
от 25 шт.69 руб.
от 50 шт.66.41 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007580576
Бренд: EPCOS

Описание

PTC Thermistors EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 10000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Part # Aliases: B59421A105A62
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 470 Ohms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 50%
Voltage: 32 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.