5011902017
![Фото 1/4 5011902017](https://static.chipdip.ru/lib/232/DOC007232778.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/698/DOC028698716.jpg)
![](https://static.chipdip.ru/lib/019/DOC036019510.jpg)
![](https://static.chipdip.ru/lib/019/DOC036019516.jpg)
270 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | (0.1/1)um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 100VDC|100VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 20 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.66 |
Terminal Pitch (mm) | 1 |
Termination Method | Solder |
Tradename | Pico-Clasp(TM) |
Type | Shrouded Header(4 Sides) |
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4 mm |
Series: | 501190 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Clasp |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Surface Mount |
Pitch | 1.0mm |
Series | Pico-Clasp |
Series Number | 501190 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 50 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 1100 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | SMD |
Number of Positions | 20 Position |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4 mm |
Termination Style | SMD |
Unit Weight | 0.011132 oz |
Вес, г | 0.32 |