ADS8681IRUMT

ADS8681IRUMT
Изображения служат только для ознакомления,
см. техническую документацию
3 160 руб.
от 10 шт.2 680 руб.
от 25 шт.2 390 руб.
от 100 шт.1 929.92 руб.
1 шт. на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
Номенклатурный номер: 8007583026
Бренд: Texas Instruments

Описание

ADS8681 16-Bit SAR Analog-to-Digital Converters
Texas Instruments ADS8681 16-Bit SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on a 16-Bit Successive Approximation (SAR) Analog-to-Digital Converter (ADC). This device operates at a throughput of 1MSPS. The device features a high-precision SAR ADC, integrated Analog Front-End (AFE) input driver circuit, an overvoltage protection circuit up to ±20V. This device also includes an on-chip 4.096V reference with extremely low-temperature drift. Operating on a single 5V analog supply, the Texas Instruments ADS8681 can support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. This ADC can also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for the AFE circuit are accurately trimmed within the specified values for each input range to ensure high DC precision.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: No
Digital Supply Voltage: 1.65 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.4 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: +/-0.01%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: Serial SPI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 66.67 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: WQFN-16
Power Consumption: 42 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Reference Type: External, Internal
Reference Voltage: 4.096 V
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: ADS8681
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dB
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Type: High Speed ADC
Вес, г 0.0384

Техническая документация

Чертеж
pdf, 594 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем