HVCB2512BDE100M
![HVCB2512BDE100M](https://static.chipdip.ru/lib/257/DOC027257097.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
641 шт., срок 6-8 недель
3 870 руб.
от 10 шт. —
3 340 руб.
от 50 шт. —
2 850 руб.
от 100 шт. —
2 309.48 руб.
1 шт.
на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
от 969 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007584231
Бренд: SEI Stackpole Electronics
Описание
HVA & HVC High-Voltage Resistors
Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.
Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.
Технические параметры
Application: | High Voltage |
Brand: | SEI Stackpole |
Case Code - in: | 2512 |
Case Code - mm: | 6432 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Series: | HVCB |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 271 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.