BGU8052X

BGU8052X
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.630 руб.
от 25 шт.543 руб.
от 100 шт.442.42 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007584494
Бренд: NXP Semiconductor

Описание

RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 2000
Gain: 18.5 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.5 dB
OIP3 - Third Order Intercept: 36 dBm
Operating Frequency: 1.5 GHz to 2.5 GHz
Operating Supply Current: 48 mA
Operating Supply Voltage: 3 V to 5 V
P1dB - Compression Point: 18 dBm
Part # Aliases: 935298611115
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Technology: Si
Test Frequency: 1.9 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 213 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем