0805J1000103MXTE01
![0805J1000103MXTE01](https://static.chipdip.ru/lib/773/DOC028773119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
170 руб.
от 50 шт. —
128 руб.
от 100 шт. —
100.98 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8007584902
Бренд: Knowles Syfer
Описание
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.
Технические параметры
Brand: | Knowles Syfer |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Factory Pack Quantity: | 3000 |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Type: | 3 Terminal EMI Chip |
Техническая документация
Datasheet
pdf, 3649 КБ