P850-G120-WH

P850-G120-WH
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.490 руб.
от 100 шт.361 руб.
от 500 шт.285.63 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007585790
Бренд: Bourns

Описание

Circuit Protection Devices
Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Approvals: UL
Brand: Bourns
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Blocks High Voltages and Currents
For Use With: Sensor, Signal Line
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Category: Board Mount Surge Protectors
Product Type: Board Mount Surge Protectors
Resistance: 50 Ohms
Series: P850-G
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Tradename: TBU
Type: Ethernet Protector
Voltage Rating: 850 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов