SN74AXC2T245RSWR

SN74AXC2T245RSWR
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 25 шт.167 руб.
от 100 шт.132.42 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007586335
Бренд: Texas Instruments

Описание

SN74AXC2T245/SN74AXC2T245-Q1 Bus Transceiver

Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 Dual Supply Bus Transceiver is a two-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V. Additionally, the Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 is compatible with a single-supply system.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем