ATFC-0402HQ-4N7B-T

Фото 1/2 ATFC-0402HQ-4N7B-T
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.18 руб.
от 50 шт.15.34 руб.
10 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007591445
Бренд: Abracon

Описание

Passive Components\Inductors\Fixed Inductors
RF Inductors Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

Технические параметры

Case Code (Imperial) 0402
Case Code (Metric) 1005
Case/Package 0402
Composition Thin Film
Core Material Alumina, Ceramic
Current Rating 330 mA
DC Resistance (DCR) 500 mΩ
Height - Seated (Max) 381 µm
Inductance 4.7 nH
Max DC Current 330 mA
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Q Factor 16
Self Resonant Frequency 7 MHz
Shielding Shielded
Termination SMD/SMT
Test Frequency 500 MHz
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Alumina
Core Type: Thin Film
Factory Pack Quantity: 10000
Inductance: 4.7 nH
Manufacturer: ABRACON
Maximum DC Current: 330 mA
Maximum DC Resistance: 500 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 16
Self Resonant Frequency: 7 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.1 nH
Type: Thin Film Chip Inductor

Техническая документация

Datasheet
pdf, 1119 КБ
Datasheet
pdf, 1120 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»