PCX1H470MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1891 шт., срок 6-8 недель
830 руб.
от 10 шт. —
650 руб.
от 50 шт. —
551 руб.
от 100 шт. —
465.23 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
PCX Solid Electrolytic Capacitors
Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.
Nichicon PCX Solid Capacitors are high reliability polymer capacitors which are rated up to 2000 hours at +125°C. In addition to being high temperature, Nichicon PCX Capacitors offer high voltage, low ESR, and high ripple current. Voltage ranges from 16-50V and capacitance ranges from 5.6µF to 390µF. Applications include motherboards and automobile infotainment systems.
Технические параметры
Automotive | Yes |
Capacitance Value | 47uF |
Construction | Cylindrical |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.03 |
IL (uA) | 470@2Min |
IR (mA) | 2500 |
Lifetime (h) | 3000 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 12.7 |
Tolerance | 20% |
Type | Polymer |
Voltage | 50VDC |
Brand: | Nichicon |
Dissipation Factor DF: | 0.12 |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Leakage Current: | 470 uA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.5 A |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.