CG2409M2-C4
![CG2409M2-C4](https://static.chipdip.ru/lib/700/DOC029700647.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
400 руб.
от 25 шт. —
358 руб.
от 100 шт. —
295.06 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8007593842
Бренд: California Eastern Labs
Описание
CG2409M2 GaAs MMIC SPDT RF Switch
CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.
CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.
Технические параметры
Brand: | CEL |
Development Kit: | CG2409M2-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
High Control Voltage: | 1.8 V to 5 V |
Insertion Loss: | 0.5 dB |
Manufacturer: | CEL |
Maximum Frequency: | 3.8 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 21 dB |
Package / Case: | Minimold-6 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | CG2409M2 |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | GaAs |
Automotive | No |
Frequency Band - (MHz) | 50 to 3800 |
Maximum Frequency - (MHz) | 3800 |
Maximum Insertion Loss - (dB) | 0.8 |
Military | No |
Minimum Isolation Voltage - (dB) | 18 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Supplier Package | Mini-Mold |
Switching Speed - (ns) | 100(Typ) |
Technology | GaAs MMIC |
Техническая документация
Datasheet
pdf, 892 КБ
Документация
pdf, 928 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем