RSS1E100MCN1GS
![RSS1E100MCN1GS](https://static.chipdip.ru/lib/767/DOC018767420.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 шт., срок 6-8 недель
380 руб.
от 10 шт. —
260 руб.
от 50 шт. —
228 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
SS, SA, & SB Aluminum Electrolytic Capacitors
Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPUs, and miniature high power supplies.
Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPUs, and miniature high power supplies.
Технические параметры
Brand: | Nichicon |
Capacitance: | 10 uF |
Diameter: | 6.3 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 60 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Leakage Current: | 100 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Part # Aliases: | FP-025ME100M-SSR |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 1.7 A |
Series: | RSS |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | FPCAP |
Voltage Rating DC: | 25 VDC |
Вес, г | 0.71 |
Техническая документация
Datasheet
pdf, 450 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.