CG2409X3-C2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
350 руб.
от 25 шт. —
328 руб.
от 100 шт. —
252.49 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8007600527
Бренд: California Eastern Labs
Описание
CG2409X3 RF Switch IC
CEL CG2409X3 RF Switch IC is a GaAs MMIC high power SPDT RF switch designed for WiMAX and Wireless LAN applications. CG2409X3 has a high control voltage between 1.8V to 5V with an operating frequency of 0.05GHz to 6GHz. This switch is housed in a 6-pin plastic TSON package, and it has low insertion loss and high isolation.
CEL CG2409X3 RF Switch IC is a GaAs MMIC high power SPDT RF switch designed for WiMAX and Wireless LAN applications. CG2409X3 has a high control voltage between 1.8V to 5V with an operating frequency of 0.05GHz to 6GHz. This switch is housed in a 6-pin plastic TSON package, and it has low insertion loss and high isolation.
Технические параметры
Brand: | CEL |
Development Kit: | CG2409M2-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
High Control Voltage: | 1.8 V to 5 V |
Insertion Loss: | 0.55 dB |
Manufacturer: | CEL |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 34 dB |
Package / Case: | TSON-6 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | CG2409X3 |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | GaAs |
Техническая документация
Datasheet
pdf, 862 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем