W25X40CLUXIG TR

87691 шт., срок 6-8 недель
170 руб.
от 10 шт.160 руб.
от 25 шт.135 руб.
от 50 шт.134.27 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8007601506

Описание

NOR Flash Serial (SPI, Dual SPI) 2,5 В/3 В/3,3 В 4 Мбит 512K x 8 8 нс 8-контактный USON EP T/R

Технические параметры

Byte-Program Time - TBP 15us
Interface Type SPI
Maximum Clock Frequency 104MHz
Maximum Operating Temperature +85℃
Memory Format FLASH
Memory Size 4Mb(512K x 8)
Memory Type Non-Volatile
Minimum Operating Temperature -40℃
Operating Supply Voltage 2.3V ~ 3.6V
Page Programming Time - TPP 0.4ms
Architecture Sectored
Automotive No
Block Organization Symmetrical
Boot Block Yes
Cell Type NOR
Chip Density (bit) 4M
Command Compatible Yes
ECC Support No
ECCN (US) EAR99
EU RoHS Compliant
Location of Boot Block Bottom|Top
Max. Access Time (ns) 8
Maximum Erase Time (s) 4/Chip
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Programming Time (ms) 0.8/Page
Minimum Endurance (Cycles) 100000
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Number of Words 512K
Operating Current (mA) 14
Page Size 256byte
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Program Current (mA) 15
Programmability Yes
Programming Voltage (V) 2.3 to 3.6
Sector Size 4Kbyte x 128
Supplier Package USON EP
Supplier Temperature Grade Industrial
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage (V) 2.5|3|3.3
Operating Temperature Range -55℃~+155℃
Overload Voltage (Max) 75V
Power(Watts) 100mW
Resistance 2kΩ
Temperature Coefficient ±100ppm/℃
Tolerance ±1%
Type Thick Film Resistors

Техническая документация

Datasheet
pdf, 1517 КБ
Datasheet W25X40CLUXIG TR
pdf, 1782 КБ
Datasheet W25X40CL
pdf, 1300 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.