AD2S1210SSTZ-EPRL7

AD2S1210SSTZ-EPRL7
Изображения служат только для ознакомления,
см. техническую документацию
10 280 руб.
от 10 шт.8 590 руб.
от 25 шт.7 640 руб.
от 100 шт.6 829.20 руб.
1 шт. на сумму 10 280 руб.
Плати частями
от 2 570 руб. × 4 платежа
Номенклатурный номер: 8007602464
Бренд: Analog Devices

Описание

Resolvers & LVDTs Position Sensing Solutions
Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.

Технические параметры

Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 500
INL - Integral Nonlinearity: 16 LSB
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 20 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 1 Channel
Number of Converters: 2 Converter
Number of DAC Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: LQFP-48
Power Consumption: 245 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 10 bit to 16 bit
Series: AD2S1210
Settling Time: 45 ms
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Resolver to Digital

Техническая документация

Datasheet
pdf, 1259 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем