6N137A-X017T
![Фото 1/2 6N137A-X017T](https://static.chipdip.ru/lib/670/DOC002670575.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/531/DOC028531746.jpg)
500 руб.
от 10 шт. —
290 руб.
от 100 шт. —
199 руб.
от 500 шт. —
170.42 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 10 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | SMD-8 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 85 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 27 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.35 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Input Type | DC |
Lead Shape | Gull-wing |
Logic Gate Type | NAND |
Maximum Continuous Output Current (mA) | 50 |
Maximum Data Rate | 10MBd(Typ) |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 85 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Reverse Voltage (V) | 5 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Inverting |
PPAP | No |
Standard | CQC|CSA|cUL|UL|VDE |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Typical Fall Time (us) | 0.01 |
Typical Forward Voltage (V) | 1.35 |
Typical Rise Time (us) | 0.027 |