25LC160T-I/SN

Фото 1/2 25LC160T-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 25 шт.310 руб.
от 100 шт.275 руб.
от 3300 шт.239.11 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007603706

Описание

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V / 5V 8-контактный SOIC N T / R

Технические параметры

Access Time: 150 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3300
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Organization: 2 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 3.3 V, 5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Automotive No
Chip Density (bit) 16K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-SPI
Lead Shape Gull-wing
Max. Access Time (ns) 230
Maximum Operating Frequency (MHz) 2
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 5
Organization 2Kx8
Packaging Tape and Reel
Part Status NRND
PCB changed 8
Pin Count 8
PPAP No
Programmability Yes
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5

Техническая документация

Datasheet
pdf, 218 КБ
Datasheet
pdf, 231 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем