C2220C153KHRACAUTO
![C2220C153KHRACAUTO](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's Automotive Grade High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
• AEC-Q200 automotive qualified
• Operating temperature range of -55ºC to +125ºC
• Capacitance offerings ranging from 10 pF to 560 nF
• DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• Non-polar device, minimizing installation concerns
• Low ESR and ESL
• Exceptional performance at high frequencies
Технические параметры
Допуск Емкости | ±10% |
Емкость | 15000пФ |
Квалификация | AEC-Q200 |
Корпус Керамического Конденсатора | 2220(5650 Метрический) |
Корпус Конденсатора / Пакет | 2220(5650 метрический) |
Линейка Продукции | C Series KEMET |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Наименование серии | C |
Напряжение (DC) | 3кВ |
Стиль Выводов Конденсатора | Wraparound |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Характеристика Диэлектрика | X7R |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»