BR24L08FJ-WE2

BR24L08FJ-WE2
Изображения служат только для ознакомления,
см. техническую документацию
2485 шт., срок 6-8 недель
200 руб.
от 10 шт.180 руб.
от 25 шт.158 руб.
от 50 шт.156.30 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007607502
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Organisation: 1 k x 8
Package/Case: SOP-J8-8
Part # Aliases: BR24L08FJ-W
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.8 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.