5024264030

5024264030
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.320 руб.
от 100 шт.245 руб.
от 1000 шт.197.61 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007608368
Бренд: Molex

Описание

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 502426
Stack Height: 1 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 33 КБ