C0603H103J3GAFT100

C0603H103J3GAFT100
Изображения служат только для ознакомления,
см. техническую документацию
4 560 руб.
от 10 шт.3 960 руб.
от 50 шт.2 990 руб.
от 100 шт.2 682.09 руб.
1 шт. на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
Номенклатурный номер: 8007609250
Бренд: Kemet Electronics

Описание

High Temperature 200°C C0G Multilayer Ceramic Caps KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.

Технические параметры

Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 100
Manufacturer: KEMET
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: High Temperature Industrial Grade MLCC
Voltage Rating DC: 25 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»