TLV320AIC3107IYZFT

TLV320AIC3107IYZFT
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 10 шт.1 820 руб.
от 25 шт.1 730 руб.
от 100 шт.1 402.07 руб.
1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Номенклатурный номер: 8007610994
Бренд: Texas Instruments

Описание

TLV320AIC3107 Low-Power Stereo CODECs Texas Instruments TLV320AIC3107 Low-Power Stereo CODECs incorporate a stereo headphone amplifier, mono class-D speaker driver, and multiple inputs/outputs programmable in single-ended or fully differential configurations. The TI TLV320AIC3107 includes an extensive register-based power control allowing stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. These features make the TLV320AIC3107 ideal for portable battery-powered audio and telephony applications.

Технические параметры

Brand: Texas Instruments
Conversion Rate: 96 kHz
Development Kit: TLV320AIC3107EVM-K
Factory Pack Quantity: 250
Interface Type: Serial(I2C)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 7 Input
Number of ADCs: 2 ADC
Number of DAC Outputs: 6 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 3.6 V
Package/Case: DSBGA-42
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
SNR - Signal to Noise Ratio: 92 dB ADC/96 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD plus Noise: -88 dB ADC/-94 dB DAC
Type: Audio CODEC, Stereo

Техническая документация

Datasheet
pdf, 2620 КБ
Чертеж
pdf, 44 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем