MCP4716A3T-E/CH

MCP4716A3T-E/CH
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 25 шт.250 руб.
от 100 шт.210 руб.
от 3000 шт.182.76 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007614711

Описание

MCP4706, MCP4716, & MCP4726 Single-Channel DACs

Microchip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 210 uA
Output Type: Voltage
Package / Case: SOT-23-6
Pd - Power Dissipation: 452 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 10 bit
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Brand Microchip Technology
Factory Pack Quantity 3000
Interface Type Serial, I2C
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Current 210 uA
Package / Case SOT-23-6
Packaging Reel
Pd - Power Dissipation 452 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 10 bit
RoHS Details
Settling Time 6 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.00127 oz

Техническая документация

Datasheet MCP4716A3T-E/CH
pdf, 16062 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем