10144041-06011LF

10144041-06011LF
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.106 руб.
от 500 шт.88.48 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007616407
Бренд: Amphenol

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 3500
Flammability Rating: UL 94 V-0
Housing Colour: Cream
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 0.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 30 V