BR24G128FVM-3AGTTR

BR24G128FVM-3AGTTR
Изображения служат только для ознакомления,
см. техническую документацию
2925 шт., срок 6-8 недель
230 руб.
от 10 шт.190 руб.
от 25 шт.187 руб.
от 50 шт.179.35 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007617563
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 500 uA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA, 2.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Organisation: 16 k x 8
Package/Case: MSOP-8
Part # Aliases: BR24G128FVM-3A
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.