CD74AC251M96
![Фото 1/3 CD74AC251M96](https://static.chipdip.ru/lib/482/DOC013482370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/436/DOC004436307.jpg)
![](https://static.chipdip.ru/lib/040/DOC025040155.jpg)
250 руб.
от 10 шт. —
210 руб.
от 25 шт. —
194 руб.
от 100 шт. —
154.02 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Мультиплексор 1-элементный CMOS 3-ST 8-IN 16-контактный SOIC T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 245 |
Automotive | No |
Configuration | 1x8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | AC |
Logic Function | Multiplexer |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 186@1.5V|20.9@3V to 3.6V|14.9@4.5V to 5.5V |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 1 |
Number of Selection Inputs per Element | 3 |
Output Signal Type | Differential |
Output Type | 3-State |
Packaging | Tape and Reel |
Parity Invert Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Inverting/Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Multiplexer |
High Level Output Current: | -24 mA |
Logic Family: | AC |
Logic Type: | Multiplexer |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | Single |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Selectors/Multiplexers |
Propagation Delay Time: | 12.3 ns |
Series: | CD74AC251 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Technology: | CMOS |
Техническая документация
Чертеж
pdf, 61 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем