UCD90320UZWST
![UCD90320UZWST](https://static.chipdip.ru/lib/756/DOC028756648.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 030 руб.
от 10 шт. —
6 710 руб.
от 25 шт. —
5 970 руб.
от 100 шт. —
5 329.68 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Описание
UCD90320U Power Sequencer & System Manager Texas Instruments UCD90320U Power Sequencer and System Manager is a 32-rail PMBus™ addressable power sequencer and system manager in a compact 0.8mm pitch BGA package. ULA mold compound is adapted to reduce the soft errors caused by alpha particles. The device scans the user configuration SRAM to detect a single event upset (SEU). Both features provide higher reliability for the applications.
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: | 250 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 32 Input |
Operating Supply Current: | 31.4 mA |
Output Type: | Open Drain |
Package/Case: | NFBGA-169 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Sequencer |
Watchdog Timers: | Watchdog |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем