IR2214SSTRPBF
![Фото 1/3 IR2214SSTRPBF](https://static.chipdip.ru/lib/165/DOC013165573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC015294766.jpg)
![](https://static.chipdip.ru/lib/971/DOC028971247.jpg)
1 330 руб.
от 10 шт. —
1 070 руб.
от 25 шт. —
982 руб.
от 100 шт. —
797.16 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
от 334 руб. × 4 платежа
Описание
Драйвер 1.2KV 3A 2-OUT High и Low Side Half Brdg Non-Inv 24-Pin SSOP T/R
Технические параметры
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1500 |
Maximum Propagation Delay Time (ns) | 660 |
Maximum Rise Time (ns) | 24(Typ) |
Maximum Supply Current (mA) | 2.5 |
Minimum Operating Supply Voltage (V) | 11.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Peak Output Current (A) | 3(Typ) |
Pin Count | 24 |
PPAP | No |
Reference Voltage (V) | 1200(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 10.2 |
Typical Input Low Threshold Voltage (V) | 9.3 |
Fall Time | 7ns |
Logic Type | CMOS |
Output Current | 2 A |
Package Type | SSOP |
Supply Voltage | 20V |
Brand: | Infineon Technologies |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 7 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 440 ns |
Maximum Turn-On Delay Time: | 440 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 2 A |
Package / Case: | SSOP-24 |
Part # Aliases: | IR2214SSTRPBF SP001538202 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 660 ns |
Rds On - Drain-Source Resistance: | 60 Ohms |
Rise Time: | 24 ns |
Series: | IR221X |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 11.5 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side, Low-Side |
Вес, г | 1.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем